SDN10-24-480C

SolaHD
663-SDN10-24-480C
SDN10-24-480C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W 24V DIN T/P 380/480V IN IECEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
684,21 € 684,21 €
646,34 € 6.463,40 €

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
240 W
380 VAC to 480 VAC
1 Output
24 VDC
10 A
Industrial
121.92 mm (4.8 in)
111.76 mm (4.4 in)
60.96 mm (2.4 in)
Brand: SolaHD
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

SolaHD DIN Rail Power Supplies - EXPANSION

Three phase power supplies now available in the SDN-C DIN Rail Series from Sola HD.
View the entire SDN-C Series .

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with new visual diagnostic LEDs. Features for the SolaHA SDN-C DIN Rail Power Supplies include Sag Immunity , Power Factor Correction , universal voltage input, and adjustable output voltage. With an operating temperature from -25ºC to 60ºC and parallel operation capability, the new SDN-C units are suitable for a variety of industrial applications.

SolaHD SDN-C DIN Rail Power Supplies - EXPANSION

5A and 10A models now available for SolaHD SDN-C Three Phase DIN Rail Power Supplies.

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with new visual diagnostic LEDs. Features for the SolaHA SDN-C DIN Rail Power Supplies include Sag Immunity , Power Factor Correction , universal voltage input, and adjustable output voltage. With an operating temp from -25ºC to 60ºC and parallel operation capability, the new SDN-C units are suitable for a variety of industrial applications.

SDN-C DIN Rail Power Supplies

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with visual diagnostic LEDs. The line offers a wide variety of power supplies ranging from 5A to 40A in both single phase and three phase models. Features include Sag Immunity, Power Factor Correction, universal voltage input, and adjustable output voltage. With an operating temperature from -25°C to +60°C and parallel operation capability, SDN-C units are suitable for a variety of industrial applications.