SCP30D12B-DN

663-SCP30D12B-DN
SCP30D12B-DN

Mfr.:

Description:
Power Supplies - DIN Rail Mount 30W 12/12V SW P S SLIM DIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
30 W
85 VAC to 264 VAC, 100 VDC to 375 VDC
2 Output
12 VDC
1.2 A
- 12 VDC
1.2 A
Industrial
113 mm (4.449 in)
65 mm (2.559 in)
33 mm (1.299 in)
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SOLA/HEVI-DUTY DIN RAIL POWER SUPPLY


Mouser also stocks DIN rails for this power supply.
Available DIN rails and their features are listed below.


Mouser
Stock No. Manufacturer Length
655-24A110 Tyco/P&B 36"
653-PFP-100N Omron 1m
526-R95-001 NTE 1m



5-0901-16

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99