S5KB05ANRC1CNNC

663-S5KB05ANRC1CNNC
S5KB05ANRC1CNNC

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 5 KVA Online UPS w/ 1 BAT (B)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 kVA
200 VAC to 240 VAC
5 min
Tower
200 VAC to 240 VAC
850 mm
440 mm
970 mm
S5K
Application: Automotive, Food and Beverage, Oil and Gas, Pharmaceutical
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Efficiency: 91.6 % to 92 %
Input Voltage - Max: 240 VAC
Input Voltage - Min: 200 VAC
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: On-Line UPS
Weight Kg: 318 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0