S4K2U96-BAT-C

663-S4K2U96-BAT-C
S4K2U96-BAT-C

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries EXT BATT CABINET 96V FOR S4KC UPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
9 Ah
20.2 in
16.9 in
3.4 in
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: External Battery Cabinet
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 39,591 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99