PHCSP70

663-PHCSP70
PHCSP70

Mfr.:

Description:
Industrial Surge Protectors SPD MOD 2PAIR WIRE 100V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pluggable
Screw
70 VDC
5 A
- 40 C
+ 85 C
2.375 in
1.75 in
3.7 in
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
For Use With: Edco PCB1B-WKEY, Socket
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8536304000
ECCN:
EAR99