K4E2H225S

SolaHD
663-K4E2H225S
K4E2H225S

Mfr.:

Description:
Industrial Control Transformers 225KVA 480D-208Y K-4 RATED
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
225 kVA
480 V
208 V, 120 V
625 A
Panel, Wall Mount
Triple Primary Winding
Triple Secondary Winding
914 mm
610 mm
1168 mm
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Frequency: 60 Hz
Product: K-Factor Transformers
Product Type: Industrial Control Transformers
Series: K
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: Dry Type Distribution Transformer
Unit Weight: 620,514 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504330040