K4E2H112S

663-K4E2H112S
K4E2H112S

Mfr.:

Description:
Power Transformers - Industrial 112.5KVA 480D-208Y K-4 RATED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
K-Factor Transformers
112.5 kVA
480 V
208 V, 120 V
Panel, Wall Mount
313 A
Triple Primary Winding
Triple Secondary Winding
711 mm
559 mm
864 mm
K
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: Dry Type Distribution Transformer
Unit Weight: 360,152 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504330040