K13E2H75S

663-K13E2H75S
K13E2H75S

Mfr.:

Description:
Power Transformers - Industrial 75KVA 480D-208Y K-13 RATED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
K-Factor Transformers
75 kVA
480 V
208 V, 120 V
Panel, Wall Mount
208 A
Triple Primary Winding
Triple Secondary Winding
711 mm
711 mm
864 mm
K
Brand: SolaHD
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: Dry Type Distribution Transformer
Unit Weight: 360,152 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504330040
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.