ISUNITYDP

663-ISUNITYDP
ISUNITYDP

Mfr.:

Description:
Interface Modules INTELLISLOT COM CARD MULT PROTOCOLS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.328,16 € 1.328,16 €
1.066,68 € 10.666,80 €

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Interface Modules
RoHS:  
Communication Modules
BACnet, Modbus RTU, SNMP, YDN23
4 Port
100 Mb/s
Ethernet, Micro USB, RS-485
7 V
12 V
0 C
+ 40 C
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Unity Platform Cards
Dimensions: 75.5 mm x 15 mm x 37 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0