IP20

SolaHD
663-IP20
IP20

Mfr.:

Description:
Circuit Protection Kits PLASTIC TOUCH PROOF COVER KIT

Datasheet:

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,37 € 30,37 €
29,51 € 147,55 €
26,94 € 269,40 €
26,59 € 1.329,50 €
25,27 € 2.527,00 €
24,47 € 6.117,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Circuit Protection Kits
RoHS:  
Hardware
Terminal Cover
Brand: SolaHD
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBE Encapsulated Industrial Control Transformers

SolaHD SBE Encapsulated Industrial Control Transformers are epoxy encapsulated to seal the transformer windings against moisture, dirt, and industrial contaminants. SolaHD SBE transformers come with extra deep, molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. SBE transformers incorporate rugged construction and proven reliability that is uniquely suited for all industrial environments.

Industrial Transformers

SolaHD Industrial Transformers are control transformers that come with both epoxy encapsulation and ICE rating. These transformers are designed with rugged construction to suit all the industrial environments. The SBE encapsulated transformers protect the transformer windings against moisture, dirt, and industrial contaminants. These SBE encapsulated transformers employ deep and molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. The SolaHD ICE control transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These ICE transformers come with a design that is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations.