IE205

SolaHD
663-IE205
IE205

Mfr.:

Description:
Industrial Surge Protectors ACTIVE TRK FILTER 1PH 5A 240V DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
429,01 € 429,01 €
410,85 € 4.108,50 €

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Surge Protectors
RoHS:  
DIN Rail
Screw
240 VAC
5 A
- 40 C
+ 50 C
Brand: SolaHD
For Use With: Industrial, Microprocessor-Based Products
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.