HTP1F3AS

SolaHD
663-HTP1F3AS
HTP1F3AS

Mfr.:

Description:
Power Transformers - Industrial 3KVA 480D-208Y SS ANSI 62

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Automation Transformers
3 kVA
480 V
208 V, 120 V
Chassis Mount
8.3 A
Triple Primary Winding
Triple Secondary Winding
406.4 mm
228.6 mm
330.2 mm
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Dry Type Distribution Transformers
Unit Weight: 47,63 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504320090
USHTS:
8504320000