HSP14F1BS

SolaHD
663-HSP14F1BS
HSP14F1BS

Mfr.:

Description:
Power Transformers - Industrial 1KVA 190//440-110/220 50HZ SS ANSI 61

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1 kVA
190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V
110 V, 220 V
Wall Mount
4.5 A/9.1 A
Dual Primary Winding
Dual Secondary Winding
127 mm
152.4 mm
254 mm
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Lead
Type: Dry Type Distribution Transformer
Unit Weight: 15,42 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0