HSP12F5AS

SolaHD
663-HSP12F5AS
HSP12F5AS

Mfr.:

Description:
Power Transformers - Industrial 5KVA 120//277-120/240 SS ANSI 61

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
5 kVA
120 V, 208 V, 240 V, 277 V
120 V, 240 V
Wall Mount
20.8 A/41.6 A
Single Primary Winding
Dual Secondary Winding
228.6 mm
355.6 mm
431.8 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Lead
Type: Dry Type Distribution Transformer
Unit Weight: 47,17 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.