HSP12F3AS

SolaHD
663-HSP12F3AS
HSP12F3AS

Mfr.:

Description:
Power Transformers - Industrial 3KVA 120//277-120/240 SS ANSI 61

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
3 kVA
120 V, 208 V, 240 V, 277 V
120 V, 240 V
Wall Mount
12.5 A/25 A
Single Primary Winding
Dual Secondary Winding
177.8 mm
254 mm
304.8 mm
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Lead
Type: Dry Type Distribution Transformer
Unit Weight: 25,530 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504320000
ECCN:
EAR99