HSP10F10AS

SolaHD
663-HSP10F10AS
HSP10F10AS

Mfr.:

Description:
Power Transformers - Industrial 10KVA 600-120/240 SS ANSI 61

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Automation Transformers
10 kVA
600 V
120 V, 240 V
Chassis Mount
41.7 A/83.3 A
Dual Primary Winding
Dual Secondary Winding
355.6 mm
228.6 mm
431.8 mm
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Dry Type Distribution Transformers
Unit Weight: 68,04 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504320090
USHTS:
8504320000