GLQ-05-200

663-GLQ-05-200
GLQ-05-200

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 5V/12V/-12V/24V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 W
85 VAC to 264 VAC
4 Output
5 VDC
30 A
12 VDC
8 A
Enclosed
Industrial
Brand: SolaHD
Compliance: EN60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 4 A
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Unit Weight: 1,75 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.