E2H45

663-E2H45
E2H45

Mfr.:

Description:
Power Transformers - Industrial 45KVA 480D-208Y NO ESS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
General Purpose Transformers
45 kVA
480 V
208 V, 120 V
Panel Mount
125 A
Triple Primary Winding
Triple Secondary Winding
584 mm
406 mm
711 mm
E
Brand: SolaHD
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Dry Type Distribution Transformer
Unit Weight: 175,540 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504330090
USHTS:
8504330020
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.