CE1000MH

SolaHD
663-CE1000MH
CE1000MH

Mfr.:

Description:
Power Transformers - Industrial 1KVA INTL CE-RATED XFMR MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 10/15/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
585,78 € 585,78 €

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1 kVA
208 V, 240 V, 415 V, 480 V, 600 V
120 V, 240 V
Chassis Mount
Single Primary Winding
Dual Secondary Winding
5.6 in
6.4 in
6 in
Brand: SolaHD
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 11,338 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504316000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Transformers

SolaHD Industrial Transformers are control transformers that come with both epoxy encapsulation and ICE rating. These transformers are designed with rugged construction to suit all the industrial environments. The SBE encapsulated transformers protect the transformer windings against moisture, dirt, and industrial contaminants. These SBE encapsulated transformers employ deep and molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. The SolaHD ICE control transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These ICE transformers come with a design that is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations.

ICE Industrial Control Transformers

SolaHD International CE marked (ICE) Industrial Control Transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These control transformers range from 750VA to 2000VA with 80°C temperature rise. The design is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations. The ICE control transformers come with CE marking and cULus approval that is ideal for OEM export equipment.