63-23-710-8

SolaHD
663-63-23-710-8
63-23-710-8

Mfr.:

Description:
Power Conditioners 1000VA MCR SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
110 V, 120 V, 220 V, 240 V, 380 V, 415 V
110 V, 120 V, 220 V, 240 V
1 kVA
+/- 3 %
Surface Mount
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Harmonic Filtering
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 29,024 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99