23-13-030-2

663-23-13-030-2
23-13-030-2

Mfr.:

Description:
Power Conditioners 30VA CVS VOLTAGE REGULATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
120 V
120 V
30 VA
+/- 1 %
1 Outlet
Surface Mount
Brand: SolaHD
Features: Superior Voltage regulation
Product: Power Protection and Conditioning
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 4,08 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.