VisionCB-6ULL-IND v.1.0

SoMLabs
206-VISCB6ULLINDV10
VisionCB-6ULL-IND v.1.0

Mfr.:

Description:
Modules Accessories Carrier Board for VisionSOM SLS16 modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,24 € 21,24 €

Product Attribute Attribute Value Select Attribute
SoMLabs
Product Category: Modules Accessories
Carrier Boards
VisionSOM-i.MX 6ULL
Brand: SoMLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Dimensions: 98 mm x 79 mm x 22 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 9 V to 12 V
Packaging: Bulk
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

FEATURED PRODUCTS
SOMLABS