SLS16Y2_792C_512R_512N_0SF_I

SoMLabs
206-C512R512N0SFI
SLS16Y2_792C_512R_512N_0SF_I

Mfr.:

Description:
System-On-Modules - SOM VisionSOM module, i.MX 6ULL Y2 at 792MHz, 512MB RAM, 512MB NAND, -40...+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,60 € 50,60 €

Product Attribute Attribute Value Select Attribute
SoMLabs
Product Category: System-On-Modules - SOM
RoHS:  
System on Module
SO-DIMM
NXP
i.MX 6ULL
792 MHz
512 MB
512 MB
5 V
GPIO, JTAG, USB
- 40 C
+ 85 C
67.6 mm x 31.75 mm
Bulk
Battery Backup Switching: Backup
Brand: SoMLabs
Flash: 512 MB
Memory Size: 512 MB
Memory Type: DDR3
On-Board Storage Size: 512 MB
On-Board Storage Type: NAND Flash
Processor Series: i.MX 6ULL
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: VisionSOM
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VisionSOM-6ULL SoMs

SoMLabs VisionSOM-6ULL SoMs (System on Modules) are embedded computing solutions powered by NXP Semiconductors i.MX6 ULL Application Processor, featuring an advanced implementation of a single Arm Cortex-A7 core. These low-power, highly integrated SoMs offer high computation power and 802.11b/g/n Wi-Fi® and Bluetooth® v4.1 connectivity. The SoMs support connections to a variety of interfaces, including two high-speed USB on-the-go with PHY, dual Ethernet, audio, display with touch panel and serial interfaces. Memory options include DDR3L, NAND, eMMC and SD memory slot.