SW-3-CS-1.8-G

Smiths Interconnect / IDI
818-SW-3-CS-1.8G
SW-3-CS-1.8-G

Mfr.:

Description:
Contact Probes SWITCH PROBE 101542-000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
120
Expected 4/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,54 € 15,54 €
13,21 € 132,10 €
12,36 € 247,20 €
12,07 € 603,50 €
12,06 € 1.206,00 €
11,58 € 2.316,00 €
11,17 € 5.585,00 €
8,20 € 8.200,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Flat
46.48 mm
3 A
1.8 oz
5 mm
SW
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Contact Probes
Spring Material: Music Wire
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101542-000
Unit Weight: 1,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99