SS-75-E-4.9-G D/C .620 OAL

Smiths Interconnect / IDI
818-SS-75-E-4.9-G
SS-75-E-4.9-G D/C .620 OAL

Mfr.:

Description:
Contact Probes 90 DEG CONVEX PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,996 € 1,00 €
0,976 € 9,76 €
0,828 € 82,80 €
0,827 € 413,50 €
0,826 € 2.065,00 €
0,81 € 4.050,00 €
0,792 € 7.920,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Convex
15.75 mm
3 A
4.9 oz
1.27 mm
SS
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: 90 Deg
Product Type: Contact Probes
Resistance: 25 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: SS-75-E-4.9-G 100024-015-922
Unit Weight: 160,192 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99