SS-30-UT-1.6-G D/C

Smiths Interconnect / IDI
818-SS-30-UT-1.6-G
SS-30-UT-1.6-G D/C

Mfr.:

Description:
Contact Probes TIP 4 PT TAPERED CROWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
3,30 € 33,00 €
3,18 € 63,60 €
2,70 € 270,00 €
2,54 € 508,00 €
2,46 € 1.230,00 €
2,10 € 2.100,00 €
1,96 € 3.920,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Crown
15.49 mm
3 A
1.6 oz
1.7 mm
SS
Brand: Smiths Interconnect / IDI
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: US
Features: 4 Point Tapered
Product Type: Contact Probes
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: SS-30-UT-1.6-G 100426-012-922
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99