S-100-SWS-8-D-S

Smiths Interconnect / IDI
818-S-100-SWS-8-D-S
S-100-SWS-8-D-S

Mfr.:

Description:
Contact Probes HEADLESS SHARP ARROWHEAD STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
3,38 € 33,80 €
2,87 € 287,00 €
2,52 € 504,00 €
2,44 € 1.220,00 €
2,08 € 2.080,00 €
1,94 € 3.880,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Arrowhead
33.27 mm
3 A
8 oz
4.32 mm
S-100
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Sharp
Product Type: Contact Probes
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101115-044-942
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99