S-100-A-6.7-G

Smiths Interconnect / IDI
818-S-100-A-6.7-G
S-100-A-6.7-G

Mfr.:

Description:
Contact Probes HEADED CUP 101115-121-922

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.342

Stock:
1.342 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,28 € 640,00 €
1,11 € 1.110,00 €
1,04 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Concave
33.27 mm
3 A
6.7 oz
4.32 mm
S-100
Brand: Smiths Interconnect / IDI
Features: 90 Deg
Product Type: Contact Probes
Resistance: 8 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101115-121-922
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99