S-0-JS-2.2-G

Smiths Interconnect / IDI
818-S-0-JS-2.2-G
S-0-JS-2.2-G

Mfr.:

Description:
Contact Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
2,02 € 20,20 €
1,94 € 38,80 €
1,89 € 94,50 €
1,81 € 181,00 €
1,64 € 328,00 €
1,51 € 755,00 €
1,30 € 1.300,00 €
1,22 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Convex
16.76 mm
3 A
2.2 oz
1.78 mm
S-0
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Contact Probes
Resistance: 35 mOhms
Spring Material: Beryllium Copper
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100039-052-958
Unit Weight: 381,467 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99