RX-100-WW-429 RX-25-WW-429

Smiths Interconnect / IDI
818-100065-124
RX-100-WW-429 RX-25-WW-429

Mfr.:

Description:
Contact Probes WIRE WRAP RECEPTACLE .429 HI PERFORMANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,35 € 13,50 €
1,15 € 115,00 €
1,06 € 530,00 €
0,876 € 876,00 €
0,822 € 1.644,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Flat
40.49 mm
3 A
4.32 mm
R
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Contact Probes
Resistance: 8 mOhms
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: RX-100-WW 100065-124
Unit Weight: 256,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99