R-100-WW-429

Smiths Interconnect / IDI
818-R-100-WW-429
R-100-WW-429

Mfr.:

Description:
Contact Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.171

Stock:
11.171 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,62 € 6,20 €
0,556 € 11,12 €
0,549 € 27,45 €
0,467 € 46,70 €
0,461 € 92,20 €
0,445 € 222,50 €
0,397 € 397,00 €
0,378 € 756,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Flat
40.49 mm
3 A
2.7 oz
0.17 mm
R
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 8 mOhms
Spring Material: Beryllium Copper
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: R-100-WW 100065-089
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.