ICT-50J-R-4-DG-S

Smiths Interconnect / IDI
818-ICT-50J-R-4-DG-S
ICT-50J-R-4-DG-S

Mfr.:

Description:
Contact Probes HEADED 30 DEG BLADE STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
5,75 € 57,50 €
5,52 € 110,40 €
4,69 € 469,00 €
4,51 € 902,00 €
4,24 € 2.120,00 €
3,71 € 3.710,00 €
3,52 € 7.040,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Blade
34.59 mm
3 A
4 oz
4.32 mm
ICT-50J
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Contact Probes
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101382-027-927
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99