ICT-100-K-5.5-G

Smiths Interconnect / IDI
818-ICT-100-K-5.5-G
ICT-100-K-5.5-G

Mfr.:

Description:
Contact Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.410

Stock:
1.410 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,22 € 22,20 €
1,88 € 188,00 €
1,61 € 805,00 €
1,51 € 1.510,00 €
1,29 € 3.225,00 €
1,26 € 6.300,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Chisel
33.27 mm
3 A
5.5 oz
4.32 mm
ICT-100
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 45 Deg 4 Sided
Product Type: Contact Probes
Resistance: 8 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101023-168-922
Unit Weight: 321 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99