GSS-1-7-G

Smiths Interconnect / IDI
818-GSS-1-7-G
GSS-1-7-G

Mfr.:

Description:
Contact Probes HEADED 37 DEG 3 SIDED CHISEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1.160,00 €
1,08 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Chisel
8.76 mm
3 A
7 oz
1.27 mm
GSS
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: 37 Deg
Product Type: Contact Probes
Resistance: 30 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100165-012-952
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908961
ECCN:
EAR99