D-CG-2.5-6-TH

Smiths Interconnect / IDI
818-D-CG-2.5-6-TH
D-CG-2.5-6-TH

Mfr.:

Description:
Contact Probes Dovetail C-Series6mm Thru Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 5,55 €
5,01 € 50,10 €
4,81 € 96,20 €
4,09 € 409,00 €
3,92 € 784,00 €
3,69 € 1.845,00 €
3,23 € 3.230,00 €
3,07 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Probe
Convex
6 mm
10 A
4.6 oz
2.5 mm
Dovetail
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Contact Probes
Resistance: 10 mOhms
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 215386-300
Unit Weight: 279,094 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Dovetail® Modular Connectors

IDI / Smiths Interconnect Dovetail® Modular Connectors are a rugged interconnect system designed to perform in environments with shock, vibration, and extreme temperatures. Adding to the benefits of Smith's proven C Series, Dovetail connectors make rapid prototyping possible with a versatile and adaptive nature. This significantly reduces time-to-market cycles. A designer can configure the exact combination needed in a single day, bypassing tooling issues and long lead times. IDI / Smiths Interconnect Dovetail Modular Connectors offer a wide variety of probe options, including choice of compressed height, termination, and bias technique.