101294-000

Smiths Interconnect / IDI
818-101294-000
101294-000

Mfr.:

Description:
Contact Probes PROBE BAYONET CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.600
Expected 2/26/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,81 € 48,10 €
4,55 € 91,00 €
4,45 € 222,50 €
4,23 € 423,00 €
3,71 € 742,00 €
3,59 € 1.795,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Conical
5.79 mm
5 A
0.9 oz
0.51 mm
Loose Probes
Brand: Smiths Interconnect / IDI
Packaging: Bulk
Product Type: Contact Probes
Resistance: 20 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Contact & Connector Probes

IDI / Smiths Interconnect Battery Contact and Connector Probes are designed to optimize contact performance in high-reliability, multiple-cycle interconnect applications. Typical applications include the connections between a mobile radio's PCB and its battery, a board-to-board interconnect for the docking of a portable device to its programming station, or an interconnect between a camera body and a powered zoom lens. IDI / Smiths Interconnect Battery Contact and Connector Probes are ideal for direct mounting to printed circuit boards  The electrical performance is maximized to provide a reliable path for either power supplies or signal paths.