101057-010-952

Smiths Interconnect / IDI
818-101057-010-952
101057-010-952

Mfr.:

Description:
Contact Probes SH-3-J-7-G S/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
996
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €
4,64 € 46,40 €
4,43 € 88,60 €
3,75 € 375,00 €
3,57 € 714,00 €
3,47 € 1.735,00 €
2,96 € 2.960,00 €
2,76 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
27 A
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: SH-3-J-7-G S/C
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
9030900090
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.