100938-014

Smiths Interconnect / IDI
818-100938-014
100938-014

Mfr.:

Description:
Contact Probes DE-.8MM-U/J-1.4-.225

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.840

Stock:
1.840 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €
7,85 € 78,50 €
7,34 € 734,00 €
5,64 € 11.280,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Crown
5.72 mm
3 A
1.1 oz
0.97 mm
100938
Brand: Smiths Interconnect / IDI
Packaging: Bulk
Product Type: Contact Probes
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: DE-.8MM-U/J-1.4-.225
Unit Weight: 210,771 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.