100910-U-S

Smiths Interconnect / IDI
818-100910-U-S
100910-U-S

Mfr.:

Description:
Contact Probes .30 CTR COAX PROBE SERRATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,65 € 1.173,00 €
56,09 € 1.402,25 €
54,22 € 2.711,00 €
51,23 € 5.123,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Crown
28.4 mm
3 A
1.78 mm
100910
Brand: Smiths Interconnect / IDI
Features: 4 Point
Product Type: Contact Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100910-018
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
USHTS:
9030908961
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.