100526-ES-12-AF

Smiths Interconnect / IDI
818-100526-ES-12-AF
100526-ES-12-AF

Mfr.:

Description:
Contact Probes SNGLE END COAX PROBE .50 CTR 12 SMA FE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,14 € 1.962,80 €
92,38 € 4.619,00 €
83,63 € 8.363,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Convex
33.02 mm
3 A
2 oz
100526
Brand: Smiths Interconnect / IDI
Features: 90 Deg
Product Type: Contact Probes
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100526-051-12-AF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908961
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.