100023-009-922

Smiths Interconnect / IDI
818-100023-009-922
100023-009-922

Mfr.:

Description:
Contact Probes HEADLESS RADIUS, J-Tip S-1-J-2-G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.933

Stock:
1.933 Can Dispatch Immediately
Quantities greater than 1933 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,32 € 13,20 €
1,26 € 25,20 €
1,13 € 113,00 €
1,07 € 214,00 €
0,979 € 489,50 €
0,877 € 877,00 €
0,823 € 1.646,00 €

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
3 A
S-1
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: S-1-J-2-G
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.