Si83418ADA-DC

Skyworks Solutions, Inc.
873-SI83418ADA-DC
Si83418ADA-DC

Mfr.:

Description:
Power Switch ICs - Power Distribution Add-on daughter card (DC) kit with Si834

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,67 € 72,67 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side, Low Side
4 Output
700 mA
880 mA
155 mOhms
2.7 us
2.7 us
2.25 V to 5.5 V, 9 V to 32 V
- 40 C
+ 125 C
SMD/SMT
DFN-32
Si83418
Bulk
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V, 32 V
Supply Voltage - Min: 2.25 V, 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
9030908050
ECCN:
3B992

Si834x-EVB Evaluation Boards

Skyworks Si834x-EVB Evaluation Boards allow designers to evaluate the Si834x family of Isolated Smart Switches. Skyworks Si834x-EVB comes populated with one of four different Si834x devices that require different input types and load configurations. Each board also includes LED status indicators, pluggable load terminals, and test points for monitoring device pins. SPI-enabled product options provide headers and sockets that enable SPI interfacing and a CP2130 evaluation kit for SPI control.

FEATURED PRODUCTS
SKYWORKS