Si83408ADA-KIT

Skyworks Solutions, Inc.
634-SI83408ADA-KIT
Si83408ADA-KIT

Mfr.:

Description:
Power Management IC Development Tools 4 Ch, Isolated Smart Switch, Sourcing, SPI, Ch Ind, USB-SPI Bridge, EVB

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,52 € 156,52 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Distribution
5 V, 24 V
Si83408ADA
Si834xx
Brand: Skyworks Solutions, Inc.
For Use With: Isolated Smart Switch
Interface Type: SPI, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8534000020
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si834x-EVB Evaluation Boards

Skyworks Si834x-EVB Evaluation Boards allow designers to evaluate the Si834x family of Isolated Smart Switches. Skyworks Si834x-EVB comes populated with one of four different Si834x devices that require different input types and load configurations. Each board also includes LED status indicators, pluggable load terminals, and test points for monitoring device pins. SPI-enabled product options provide headers and sockets that enable SPI interfacing and a CP2130 evaluation kit for SPI control.

FEATURED PRODUCTS
SKYWORKS