Si83408ADA-DC

Skyworks Solutions, Inc.
873-SI83408ADA-DC
Si83408ADA-DC

Mfr.:

Description:
Power Switch ICs - Power Distribution Add-on daughter card (DC) kit with Si834

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,67 € 72,67 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side, Low Side
4 Output
700 mA
880 mA
155 mOhms
2.5 us
3.5 us
2.25 V to 5.5 V, 9 V to 32 V
- 40 C
+ 125 C
SMD/SMT
DFN-32
Si834xx
Bulk
Brand: Skyworks Solutions, Inc.
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V, 32 V
Supply Voltage - Min: 2.25 V, 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
9030908050
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si834x-EVB Evaluation Boards

Skyworks Si834x-EVB Evaluation Boards allow designers to evaluate the Si834x family of Isolated Smart Switches. Skyworks Si834x-EVB comes populated with one of four different Si834x devices that require different input types and load configurations. Each board also includes LED status indicators, pluggable load terminals, and test points for monitoring device pins. SPI-enabled product options provide headers and sockets that enable SPI interfacing and a CP2130 evaluation kit for SPI control.

Si834x Isolated Smart Switches

Skyworks Solutions Inc. Si834x Isolated Smart Switches are ideal for driving resistive and inductive loads like solenoids, relays, and lamps commonly found in industrial control systems like programmable logic controllers (PLC). These switches are galvanically isolated for safety using CMOS-based isolation technology, resulting in better reliability, performance, and high common-mode transient immunity (CMTI) of over 150kV/μs. The logic interface for the Si834x supports low-power 2.25V MCUs and FPGAs. The switches offer a wide power supply range of 9V to 32V, making them ideal for a range of industrial digital voltage levels. Capable of providing up to 0.5A of IEC61131-2-compliant continuous current in a quad-channel configuration, Skyworks Solutions Inc. Si834x switches also provide 2.5A of continuous current in a single-channel configuration.

FEATURED PRODUCTS
SKYWORKS