Si82F39ABC-KIT

Skyworks Solutions, Inc.
873-SI82F39ABC-KIT
Si82F39ABC-KIT

Mfr.:

Description:
Power Management IC Development Tools Si82Fx Evaluation Kit, 8V UVLO, 3.75kV, SelVCDTM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,66 € 70,66 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Gate Driver
3.3 V to 5.5 V
Si82F39ABC
SI82F39
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9030820000
ECCN:
3B992

Si82Fx Evaluation Kits

Skyworks Solutions Inc. Si82Fx Evaluation Kits are designed to evaluate and test the functionality and performance of the Si82Fx isolated gate drivers. The evaluation board can be used in standalone mode with an oscilloscope and the onboard dummy capacitive load, or it can be connected to a switch mode power supply (SMPS) controller and external power MOSFETs to conduct a system-level evaluation.

FEATURED PRODUCTS
SKYWORKS