Si82521CD-IS3R

Skyworks Solutions, Inc.
634-SI82521CD-IS3R
Si82521CD-IS3R

Mfr.:

Description:
Gate Drivers 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
3,46 € 4.325,00 €
3,38 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-14
SI82521
AEC-Q100
Reel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

SI825 Isolated Gate Drivers

Skyworks Solutions Inc. SI825 Isolated Gate Drivers combine two isolated drivers into a single package for high-power applications. The drivers operate with a 4.5V to 20V input VDD and a maximum drive supply voltage of 30V. The Si825 is ideal for driving power MOSFETs and IGBTs for a wide variety of switched power and motor control applications. The drivers support up to 5kVRMS for 1-minute isolation voltage and enable high CMTI (125kV/µs). They also lower prop delays and skew, reduced variation with temperature and age, and tighter part-to-part matching.

FEATURED PRODUCTS
SKYWORKS