Si82521CD-IS3

Skyworks Solutions, Inc.
634-SI82521CD-IS3
Si82521CD-IS3

Mfr.:

Description:
Gate Drivers 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,65 € 46,50 €
4,16 € 104,00 €
3,88 € 356,96 €
3,72 € 1.026,72 €
3,61 € 1.826,66 €
3,55 € 3.592,60 €
3,53 € 8.930,90 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-14
4.5 V
20 V
- 40 C
+ 125 C
SI82521
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI825 Isolated Gate Drivers

Skyworks Solutions Inc. SI825 Isolated Gate Drivers combine two isolated drivers into a single package for high-power applications. The drivers operate with a 4.5V to 20V input VDD and a maximum drive supply voltage of 30V. The Si825 is ideal for driving power MOSFETs and IGBTs for a wide variety of switched power and motor control applications. The drivers support up to 5kVRMS for 1-minute isolation voltage and enable high CMTI (125kV/µs). They also lower prop delays and skew, reduced variation with temperature and age, and tighter part-to-part matching.

FEATURED PRODUCTS
SKYWORKS