Si823H9-KIT

Skyworks Solutions, Inc.
634-SI823H9-KIT
Si823H9-KIT

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
Evaluation Kits
Gate Driver
15 V
5 V
Si823H9
Si823Hx
Brand: Skyworks Solutions, Inc.
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si823H9 Isolated Gate Driver Evaluation Kit

Skyworks Solutions Inc. Si823H9 Isolated Gate Driver Evaluation Kit is designed to evaluate the Si8323H2 family of compact high-performance drivers. This Si823H9 kit from Skyworks is made up of the Si823H9x version of the family. The kit includes test terminals for quick evaluation and accommodates a direct connection to the designer's end system.

SI823H2/H9 & SI8250 Gate Driver Evaluation Kits

Skyworks Solutions Inc. SI823H2/H9 and SI8250 Gate Driver Evaluation Kits allow for evaluation of the Skyworks Solutions Inc. Si823Hx family of high CMTI performance ISOdrivers. The boards feature the Si823H2, Si82520, or two Si823H9 versions of the family. The board includes screw terminals for quick evaluation of the devices' key parameters. Test points on each device's pins are also included to accommodate a direct connection to the end system.

Si823Hx Isolated Gate Driver Evaluation Kits

Silicon Labs Si823Hx Isolated Gate Driver Evaluation Kits evaluate the Si823Hx family of compact single high-performance drivers. The board is populated with the Si823H9x version of the family. Silicon Labs Si823Hx boards include test terminals for quick evaluation of key parameters and to accommodate direct connection to the end system.

FEATURED PRODUCTS
SKYWORKS