Si823H5CD-IS3

Skyworks Solutions, Inc.
634-SI823H5CD-IS3
Si823H5CD-IS3

Mfr.:

Description:
Gate Drivers 5.0 kV Dual Drivers in WB SOIC-14 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
4,54 € 45,40 €
4,07 € 101,75 €
3,78 € 347,76 €
3,63 € 1.001,88 €
3,53 € 1.786,18 €
3,47 € 3.511,64 €
3,44 € 8.703,20 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-14
Si823Hx
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

Si823Hx Isolated Gate Drivers

Skyworks Solutions Inc. Si823Hx Isolated Gate Drivers are robust gate drivers for Silicon, GaN, or SiC-based power converter systems such as SMPS or inverters. These gate drivers feature robust 30V driver VDD, low latency, noise filtering, 125kV/μs high CMTI, -5V voltage withstand on output pins, and overtemperature protection. Skyworks Si823Hx drivers employ a driver boost stage that provides an increased current drive capability during the Miller plateau region or faster turn-on times. These isolated drivers are based on the CMOS capacitive isolation technology and offer UVLO protection and dead-time programmability.

FEATURED PRODUCTS
SKYWORKS