Si823H4AD-IS3

Skyworks Solutions, Inc.
634-SI823H4AD-IS3
Si823H4AD-IS3

Mfr.:

Description:
Gate Drivers 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
4,54 € 45,40 €
4,07 € 101,75 €
3,78 € 347,76 €
3,63 € 1.001,88 €
3,53 € 1.786,18 €
3,47 € 3.511,64 €
3,44 € 8.703,20 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-14
Si823Hx
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si823Hx Isolated Gate Drivers

Skyworks Solutions Inc. Si823Hx Isolated Gate Drivers are robust gate drivers for Silicon, GaN, or SiC-based power converter systems such as SMPS or inverters. These gate drivers feature robust 30V driver VDD, low latency, noise filtering, 125kV/μs high CMTI, -5V voltage withstand on output pins, and overtemperature protection. Skyworks Si823Hx drivers employ a driver boost stage that provides an increased current drive capability during the Miller plateau region or faster turn-on times. These isolated drivers are based on the CMOS capacitive isolation technology and offer UVLO protection and dead-time programmability.

FEATURED PRODUCTS
SKYWORKS